Analog Switch Multiplexers
NLV74HC4851AMNTWG
Analog Multiplexer Single 8:1 Automotive AEC-Q100 16-Pin QFN EP T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
NLV74HC4851AMNTWG
Automotive
Yes
PPAP
Yes
Type
Analog Multiplexer
Configuration
Single 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
160@2V|80@3V|40@4.5V|30@6V
Maximum Turn-On Time (ns)
260@2V
Maximum Turn-Off Time (ns)
260@2V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
2
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
6
Maximum Low Level Output Current (mA)
25
Maximum High Level Output Current (mA)
25
Maximum On Resistance (Ohm)
1700@2V
Maximum On Resistance Range (Ohm)
>=1000
Propagation Delay Test Condition (pF)
50
Power Supply Type
Single
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
2.5
Package Length
3.5
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

