Counter Shift Registers
NLV74HC4060ADR2G
Counter Single 14-Bit Binary UP Automotive 16-Pin SOIC T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
NLV74HC4060ADR2G
Automotive
Yes
PPAP
Yes
Type
Binary
Logic Family
HC
Logic Function
Counter
Operation Mode
UP Counter
Number of Elements per Chip
1
Number of Element Inputs
1
Number of Count Input Enables
0
Number of Selection Inputs per Element
0
Number of Element Outputs
10
Number of Stages
14
Reset Type
Asynchronous
Direction Type
Uni-Directional
Triggering Type
Negative-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
500@2V|350@3V|250@4.5V|200@6V
Absolute Propagation Delay Time (ns)
1000
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (mA)
0.004
Propagation Delay Test Condition (pF)
50
Parallel Enable Input
No
Terminal Count Output
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.37 mm
Package Width
3.9 mm
Package Length
9.9 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

