Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
NLV74HC32ADTR2G
Automotive
Yes
PPAP
Yes
Logic Family
HC
Logic Function
OR
Number of Elements per Chip
4
Number of Element Inputs
2-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Maximum Propagation Delay Time @ Maximum CL (ns)
75@2V|30@3V|15@4.5V|13@6V
Absolute Propagation Delay Time (ns)
110
Maximum Low Level Output Current (mA)
5.2
Maximum High Level Output Current (mA)
-5.2
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (uA)
1
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP W
Pin Count
14
Lead Shape
Gull-wing

