Arrow Electronic Components Online
NLV74HC32ADR2G|ONSEMI|simage
NLV74HC32ADR2G|ONSEMI|limage
Logic Gates

NLV74HC32ADR2G

OR Gate 4-Element 2-IN 14-Pin SOIC N T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NLV74HC32ADR2G
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    HC
  • Logic Function
    OR
  • Number of Elements per Chip
    4
  • Number of Element Inputs
    2-IN
  • Number of Output Enables per Element
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    75@2V|30@3V|15@4.5V|13@6V
  • Absolute Propagation Delay Time (ns)
    110
  • Maximum Low Level Output Current (mA)
    5.2
  • Maximum High Level Output Current (mA)
    -5.2
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    5|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (uA)
    1
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    8.75(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources