Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
NLV74HC1G00DTT1G
Automotive
Yes
PPAP
Yes
Logic Family
HC
Logic Function
NAND
Number of Elements per Chip
1
Number of Element Inputs
2-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Maximum Propagation Delay Time @ Maximum CL (ns)
100@2V|27@3V|20@4.5V|17@6V
Absolute Propagation Delay Time (ns)
155
Maximum Low Level Output Current (mA)
2.6
Maximum High Level Output Current (mA)
-2.6
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (uA)
1
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.95
Package Width
1.5
Package Length
3
PCB changed
5
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
5
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

