Counter Shift Registers
NLV74HC164ADR2G
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC N T/R Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
NLV74HC164ADR2G
Automotive
Yes
PPAP
Yes
Logic Family
HC
Logic Function
Shift Register
Operation Mode
Serial to Parallel
Number of Elements per Chip
1
Number of Element Inputs
2
Number of Count Input Enables
0
Number of Selection Inputs per Element
0
Number of Element Outputs
8
Number of Stages
8
Reset Type
Asynchronous
Direction Type
Uni-Directional
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
27@6V|160@2V|100@3V|32@4.5V
Absolute Propagation Delay Time (ns)
260
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (mA)
0.004
Propagation Delay Test Condition (pF)
50
Parallel Enable Input
No
Terminal Count Output
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

