Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
NLV74HC151ADTR2G
Automotive
Yes
PPAP
Yes
Logic Family
HC
Logic Function
Multiplexer
Configuration
1 x 8:1
Number of Elements per Chip
1
Number of Inputs per Chip
8
Number of Input Enables per Element
0
Number of Selection Inputs per Element
3
Number of Outputs per Chip
1
Number of Output Enables per Element
1
Polarity
Inverting/Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
185@2V|37@4.5V|31@6V
Absolute Propagation Delay Time (ns)
310
Input Signal Type
Single-Ended
Parity Invert Input
No
Output Signal Type
Differential
Maximum Low Level Output Current (mA)
5.2
Maximum High Level Output Current (mA)
-5.2
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (uA)
8
Propagation Delay Test Condition (pF)
50
Power Supply Type
Single
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

