Arrow Electronic Components Online
NLV74HC151ADR2G|ONSEMI|simage
NLV74HC151ADR2G|ONSEMI|limage
Multiplexers

NLV74HC151ADR2G

Multiplexer 1-Element 8-IN Automotive 16-Pin SOIC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    HC
  • Logic Function
    Multiplexer
  • Configuration
    1 x 8:1
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Input Enables per Element
    0
  • Number of Selection Inputs per Element
    3
  • Number of Outputs per Chip
    1
  • Number of Output Enables per Element
    1
  • Polarity
    Inverting/Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    185@2V|37@4.5V|31@6V
  • Absolute Propagation Delay Time (ns)
    310
  • Input Signal Type
    Single-Ended
  • Parity Invert Input
    No
  • Output Signal Type
    Differential
  • Maximum Low Level Output Current (mA)
    5.2
  • Maximum High Level Output Current (mA)
    -5.2
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (uA)
    8
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources