Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Logic Family
HC
Logic Function
NAND
Number of Elements per Chip
4
Number of Element Inputs
2-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Maximum Propagation Delay Time @ Maximum CL (ns)
125@2V|25@4.5V|21@6V
Absolute Propagation Delay Time (ns)
190
Input Type
Schmitt Trigger
Maximum Low Level Output Current (mA)
5.2
Maximum High Level Output Current (mA)
-5.2
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (uA)
1
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
4(Max) mm
Package Length
8.75(Max) mm
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

