Bus Switches
NLV74FST3257DR2G
Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin SOIC T/R Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
NLV74FST3257DR2G
Automotive
Yes
PPAP
Yes
Logic Function
Multiplexer/Demultiplexer Bus Switch
Logic Family
FST
Configuration
4 x 2:1
Number of Elements per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
4
Absolute Propagation Delay Time (ns)
5.7
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
0.25@4.5V to 5.5V
Maximum On Resistance (Ohm)
11(Typ)
Maximum Low Level Output Current (mA)
128
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
3
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.37 mm
Package Width
3.9 mm
Package Length
9.9 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

