Arrow Electronic Components Online
NLV32T470JEF|TDK|simage
NLV32T470JEF|TDK|limage
Inductor Surface Mount

NLV32T-470J-EF

Inductor General Purpose Molded/Unshielded Wirewound 47uH 5% 2.52MHz 30Q-Factor Ferrite 0.06A 7Ohm DCR 1210 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Wirewound
  • Protection Style
    Molded/Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    47u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    0.06
  • Maximum Saturation Current (A)
    0.06
  • Maximum DC Resistance (Ohm)
    7
  • Minimum Quality Factor
    30
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    15M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    2.4
Order Quantity

Documentation and Resources

Datasheets
Design resources