Arrow Electronic Components Online
NLV32T1R0JPF|TDK|simage
NLV32T1R0JPF|TDK|limage
Inductor Surface Mount

NLV32T-1R0J-PF

Inductor General Purpose Molded/Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 0.4A 0.7Ohm DCR 1210 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Wirewound
  • Protection Style
    Molded/Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    1u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    7.96M
  • Maximum DC Current (A)
    0.4
  • Maximum Saturation Current (A)
    0.4
  • Maximum DC Resistance (Ohm)
    0.7
  • Minimum Quality Factor
    30
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    120M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    2.4

Documentation and Resources

Datasheets
Design resources