Arrow Electronic Components Online
NLV25T8R2JEFD|TDK|simage
NLV25T8R2JEFD|TDK|limage
Inductor Surface Mount

NLV25T-8R2J-EFD

Inductor General Purpose Molded/Unshielded Wirewound 8.2uH 5% 7.96MHz 25Q-Factor Ferrite 0.16A 3.05Ohm DCR 1008 T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    General Purpose
  • Technology
    Wirewound
  • Protection Style
    Molded/Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    8.2u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    7.96M
  • Maximum DC Current (A)
    0.16
  • Maximum Saturation Current (A)
    0.16
  • Maximum DC Resistance (Ohm)
    3.05
  • Minimum Quality Factor
    25
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    36M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.1
  • Maximum Product Height (mm)
    1.9

Documentation and Resources

Datasheets
Design resources