Inductor Surface Mount
NLV25T-270J-EF
Inductor General Purpose Molded/Unshielded Wirewound 27uH 5% 2.52MHz 25Q-Factor Ferrite 0.115A 6.3Ohm DCR 1008 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ferrite
Inductance (H)
27u
Tolerance
5%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.115
Maximum Saturation Current (A)
0.115
Maximum DC Resistance (Ohm)
6.3
Minimum Quality Factor
25
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
21M
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.1
Maximum Product Height (mm)
1.9
Order Quantity

