Inductor Surface Mount
NLV25T-180J-EFD
Inductor General Purpose Molded/Unshielded Wirewound 18uH 5% 2.52MHz 25Q-Factor Ferrite 0.13A 4.8Ohm DCR 1008 T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Yes
PPAP
Unknown
Type
General Purpose
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ferrite
Inductance (H)
18u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
5%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.13
Maximum Saturation Current (A)
0.13
Maximum DC Resistance (Ohm)
4.8
Minimum Quality Factor
25
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
24M
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.1
Maximum Product Height (mm)
1.9
Order Quantity

