Arrow Electronic Components Online
NLV25T056JEF|TDK|simage
NLV25T056JEF|TDK|limage
Inductor Surface Mount

NLV25T-056J-EF

Inductor General Purpose Molded/Unshielded Wirewound 0.056uH 5% 100MHz 20Q-Factor Ferrite 0.34A 0.6Ohm DCR 1008 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Wirewound
  • Protection Style
    Molded/Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.056u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.34
  • Maximum Saturation Current (A)
    0.34
  • Maximum DC Resistance (Ohm)
    0.6
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    100M
  • Minimum Self Resonant Frequency (Hz)
    1100M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.1
  • Maximum Product Height (mm)
    1.9

Documentation and Resources

Datasheets
Design resources