Buffers and Line Drivers
NLV17SZ17DFT2G
Schmitt Trigger Buffer 1-CH Non-Inverting 5-Pin SC-88A T/R Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
NLV17SZ17DFT2G
Automotive
Yes
PPAP
Yes
Logic Family
LCX
Logic Function
Schmitt Trigger Buffer
Number of Elements per Chip
1
Number of Channels per Chip
1
Number of Inputs per Chip
1
Number of Input Enables per Chip
0
Number of Outputs per Chip
1
Number of Output Enables per Chip
0
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
7.2@3V to 3.6V|5.9@4.5V to 5.5V
Absolute Propagation Delay Time (ns)
15.6
Process Technology
0.6um
Input Signal Type
Single-Ended
Maximum Low Level Output Current (mA)
32
Maximum High Level Output Current (mA)
-32
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Tolerant I/Os (V)
5.5
Maximum Quiescent Current (uA)
1
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
135
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-88A
Pin Count
5
Lead Shape
Gull-wing

