Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
2
Maximum Propagation Delay Time @ Maximum CL (ns)
40@1.2V to 4.5V
Absolute Propagation Delay Time (ns)
210
Output Type
3-State
Maximum Low Level Output Current (mA)
0.02
Maximum High Level Output Current (mA)
-0.02
Minimum Operating Supply Voltage (V)
0.9
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
4.5
Maximum Quiescent Current (mA)
0.0025
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Supply Current (mA)
100
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

