Level Translators
NLSX4378ABFCT1G
Voltage Level Translator 4-CH Bidirectional 12-Pin Flip-Chip T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
4
Maximum Propagation Delay Time @ Maximum CL (ns)
1000@1.65V@5.5V
Absolute Propagation Delay Time (ns)
1000
Output Type
Open Drain
Maximum Low Level Output Current (mA)
1
Maximum High Level Output Current (mA)
-0.02
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.39(Max)
Package Width
1.54
Package Length
2.02
PCB changed
12
Supplier Package
Flip-Chip
Pin Count
12

