Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
NLSX3018DWR2G
Automotive
No
PPAP
No
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
8
Maximum Propagation Delay Time @ Maximum CL (ns)
4.5(Typ)@1.8V@2.8V
Absolute Propagation Delay Time (ns)
250
Output Type
3-State|Open Drain
Maximum Low Level Output Current (mA)
0.02
Maximum High Level Output Current (mA)
-0.02
Minimum Operating Supply Voltage (V)
0.9/1.3
Typical Operating Supply Voltage (V)
2.5|3.3|1.8
Maximum Operating Supply Voltage (V)
4.1/4.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.4(Max)
Package Width
7.6(Max)
Package Length
12.95(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing

