Arrow Electronic Components Online
NLSV1T34AMX1TCG|ONSEMI|simage
NLSV1T34AMX1TCG|ONSEMI|limage
Level Translators

NLSV1T34AMX1TCG

Voltage Level Translator 1-CH Unidirectional 6-Pin ULLGA T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Unidirectional
  • Number of Channels
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    3.3@1.2V
  • Absolute Propagation Delay Time (ns)
    3.3
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -24
  • Minimum Operating Supply Voltage (V)
    0.9
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    4.5
  • Maximum Quiescent Current (mA)
    0.002
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35(Max) mm
  • Package Width
    1 mm
  • Package Length
    1.45 mm
  • PCB changed
    6
  • Standard Package Name
    LGA
  • Supplier Package
    ULLGA
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources