Arrow Electronic Components Online
NLI85D270KUF|NIC|simage
NLI85D270KUF|NIC|limage
Inductor Leaded

NLI85D270KUF

Inductor Power Unshielded Wirewound 27uH 10% 2.52MHz Ferrite 1.6A 140mOhm DCR RDL Bulk

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    27u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    1.6
  • Maximum Saturation Current (A)
    1.6
  • Maximum DC Resistance (Ohm)
    0.14
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Bulk
  • Maximum Product Diameter (mm)
    8.3
  • Maximum Product Height (mm)
    5.5
Order Quantity

Documentation and Resources

Datasheets
Design resources