Inductor Leaded
NLI81C104KUTBF
Inductor Power Unshielded Wirewound 100000uH 10% 20Q-Factor Ferrite 0.028A 180Ohm DCR RDL Ammo
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
100000u
Tolerance
10%
Maximum DC Current (A)
0.028
Maximum Saturation Current (A)
0.028
Maximum DC Resistance (Ohm)
180
Minimum Quality Factor
20
Quality Test Frequency (Hz)
79.6K
Minimum Self Resonant Frequency (Hz)
0.14M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Maximum Product Diameter (mm)
10
Maximum Product Height (mm)
16

