Inductor Leaded
NLI68C3R3KUTBF
Inductor Power Unshielded Wirewound 3.3uH 10% 20Q-Factor Ferrite 3.5A 0.016Ohm DCR RDL Ammo
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
3.3u
Tolerance
10%
Maximum DC Current (A)
3.5
Maximum Saturation Current (A)
3.5
Maximum DC Resistance (Ohm)
0.016
Minimum Quality Factor
20
Quality Test Frequency (Hz)
7.96M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Maximum Product Diameter (mm)
7.5
Maximum Product Height (mm)
14
Order Quantity

