Inductor Leaded
NLI46C821KF
Inductor Power Unshielded Wirewound 820uH 10% 50Q-Factor Ferrite 0.155A 5.7Ohm DCR RDL Bulk
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
820u
Tolerance
10%
Maximum DC Current (A)
0.155
Maximum Saturation Current (A)
0.155
Maximum DC Resistance (Ohm)
5.7
Minimum Quality Factor
50
Quality Test Frequency (Hz)
796K
Minimum Self Resonant Frequency (Hz)
1.1M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
2
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Maximum Product Diameter (mm)
5.5
Maximum Product Height (mm)
11

