Inductor Leaded
NLI46C682KF
Inductor Power Unshielded Wirewound 6800uH 10% 65Q-Factor Ferrite 0.056A 56Ohm DCR RDL Bulk
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
6800u
Tolerance
10%
Maximum DC Current (A)
0.056
Maximum Saturation Current (A)
0.056
Maximum DC Resistance (Ohm)
56
Minimum Quality Factor
65
Quality Test Frequency (Hz)
252K
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
2
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Maximum Product Diameter (mm)
5.5
Maximum Product Height (mm)
11

