Inductor Leaded
NLI182P3R9MF
Inductor Power Unshielded Wirewound 3.9uH 20% Ferrite 30A 5mOhm DCR RDL Bulk
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
3.9u
Tolerance
20%
Maximum DC Current (A)
30
Maximum Saturation Current (A)
30
Maximum DC Resistance (Ohm)
0.005
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
15
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
120
Packaging
Bulk
Maximum Product Diameter (mm)
21
Maximum Product Height (mm)
23

