Inductor Leaded
NLI123C222KF
Inductor Power Unshielded Wirewound 2200uH 10% Ferrite 0.55A 2Ohm DCR RDL Bulk
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
2200u
Tolerance
10%
Maximum DC Current (A)
0.55
Maximum Saturation Current (A)
0.53
Maximum DC Resistance (Ohm)
2
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
7.5
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Maximum Product Diameter (mm)
14
Maximum Product Height (mm)
19
Order Quantity

