Arrow Electronic Components Online
NLI121H331KUF|NIC|simage
NLI121H331KUF|NIC|limage
Inductor Leaded

NLI121H331KUF

Inductor Power Unshielded Wirewound 330uH 10% 20Q-Factor Ferrite 1.4A 300mOhm DCR RDL Bulk

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    330u
  • Tolerance
    10%
  • Maximum DC Current (A)
    1.4
  • Maximum Saturation Current (A)
    1.4
  • Maximum DC Resistance (Ohm)
    0.3
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    796K
  • Minimum Self Resonant Frequency (Hz)
    1.8M
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    11
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Maximum Product Diameter (mm)
    15.5
  • Maximum Product Height (mm)
    17

Documentation and Resources

Datasheets
Design resources