Inductor Leaded
NLI110D220MUF
Inductor Power Unshielded Wirewound 22uH 20% 2.52MHz Ferrite 3.6A 37mOhm DCR Pin Bulk
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
22u
Tolerance
20%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
3.6
Maximum Saturation Current (A)
3.6
Maximum DC Resistance (Ohm)
0.037
Mounting
Through Hole
Lead Style
Pin
Terminal Pitch (mm)
5
Number of Terminals
4
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
120
Packaging
Bulk
Maximum Product Diameter (mm)
10.5
Maximum Product Height (mm)
10.5
Order Quantity

