Inductor Leaded
NLI100C4R7MTBF
Inductor Power Unshielded Wirewound 4.7uH 20% 10Q-Factor Ferrite 4.8A 0.015Ohm DCR RDL Tape and Box
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
4.7u
Tolerance
20%
Maximum DC Current (A)
4.8
Maximum Saturation Current (A)
7.2
Maximum DC Resistance (Ohm)
0.015
Minimum Quality Factor
10
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
28M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Tape and Box
Maximum Product Diameter (mm)
12
Maximum Product Height (mm)
16
Order Quantity

