Inductor Leaded
NLI100C470KUF
Inductor Power Unshielded Wirewound 47uH 10% 30Q-Factor Ferrite 2.1A 0.075Ohm DCR RDL Bulk
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
47u
Tolerance
10%
Maximum DC Current (A)
2.1
Maximum Saturation Current (A)
2.3
Maximum DC Resistance (Ohm)
0.075
Minimum Quality Factor
30
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
5.8M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Maximum Product Diameter (mm)
12
Maximum Product Height (mm)
16
Order Quantity

