Inductor Surface Mount
NLFV32T-1R5M-EF
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 7.96MHz 5Q-Factor Ferrite 0.6A 0.084Ohm DCR 1210 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Ferrite
Inductance (H)
1.5u
Tolerance
20%
Inductance Test Frequency (Hz)
7.96M
Maximum DC Current (A)
0.6
Maximum Saturation Current (A)
0.6
Maximum DC Resistance (Ohm)
0.084
Minimum Quality Factor
5
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
80M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
2.4
Order Quantity

