Arrow Electronic Components Online
NLFV25T3R3MPF|TDK|simage
NLFV25T3R3MPF|TDK|limage
Inductor Surface Mount

NLFV25T-3R3M-PF

Inductor Power Molded/Shielded Wirewound 3.3uH 20% 7.96MHz 5Q-Factor Ferrite 0.28A 0.24Ohm DCR 1008 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    3.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    7.96M
  • Maximum DC Current (A)
    0.28
  • Maximum Saturation Current (A)
    0.28
  • Maximum DC Resistance (Ohm)
    0.24
  • Minimum Quality Factor
    5
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    55M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.1
  • Maximum Product Height (mm)
    1.9
Order Quantity

Documentation and Resources

Datasheets
Design resources