Arrow Electronic Components Online
NLFV25T220KEF|TDK|simage
NLFV25T220KEF|TDK|limage
Inductor Surface Mount

NLFV25T-220K-EF

Inductor Power Molded/Shielded Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 0.105A 1.2Ohm DCR 1008 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    22u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    0.105
  • Maximum Saturation Current (A)
    0.105
  • Maximum DC Resistance (Ohm)
    1.2
  • Minimum Quality Factor
    10(Typ)
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    16M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.1
  • Maximum Product Height (mm)
    1.9

Documentation and Resources

Datasheets
Design resources