Arrow Electronic Components Online
NLCV32T680KPF|TDK|simage
NLCV32T680KPF|TDK|limage
Inductor Surface Mount

NLCV32T-680K-PF

Inductor Power Molded/Unshielded Wirewound 68uH 10% 2.52MHz 15Q-Factor Ferrite 0.14A 3.64Ohm DCR 1210 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    68u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    0.14
  • Maximum Saturation Current (A)
    0.14
  • Maximum DC Resistance (Ohm)
    3.64
  • Minimum Quality Factor
    15(Typ)
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    12M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    2.4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources