Inductor Surface Mount
NLCV32T-1R0M-EFR
Inductor Power Molded/Unshielded Wirewound 1uH 20% 7.96MHz 15Q-Factor Ferrite 1.7A 0.066Ohm DCR 1210 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ferrite
Inductance (H)
1u
Tolerance
20%
Inductance Test Frequency (Hz)
7.96M
Maximum DC Current (A)
1.7
Maximum Saturation Current (A)
1.7
Maximum DC Resistance (Ohm)
0.066
Minimum Quality Factor
15(Typ)
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
100M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
2.4
Order Quantity

