Inductor Surface Mount
NLCV32T-100K-EFRD
Inductor Power Molded/Unshielded Wirewound 10uH 10% 2.52MHz 20Q-Factor Ferrite 0.6A 0.504Ohm DCR 1210 Automotive AEC-Q200 T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ferrite
Inductance (H)
10u
Tolerance
10%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.6
Maximum Saturation Current (A)
0.6
Maximum DC Resistance (Ohm)
0.504
Minimum Quality Factor
20(Typ)
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
30M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
2.4
Family/Series
NLCV-EFD
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2000
MSL
1
Order Quantity

