Inductor Surface Mount
NLCV25T-R33M-PFR
Inductor Power Molded/Unshielded Wirewound 0.33uH 20% 25.2MHz 5Q-Factor Ferrite 1.48A 0.078Ohm DCR 1008 T/R
TDKProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8504.50.40.00
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ferrite
Inductance (H)
0.33u
Tolerance
20%
Inductance Test Frequency (Hz)
25.2M
Maximum DC Current (A)
1.48
Maximum Saturation Current (A)
1.48
Maximum DC Resistance (Ohm)
0.078
Minimum Quality Factor
5(Typ)
Quality Test Frequency (Hz)
25.2M
Minimum Self Resonant Frequency (Hz)
300M
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.1
Maximum Product Height (mm)
1.9
Order Quantity

