Inductor Surface Mount
NLCV25T-3R3M-EF
Inductor Power Molded/Unshielded Wirewound 3.3uH 20% 7.96MHz 20Q-Factor Ferrite 0.34A 0.845Ohm DCR 1008 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ferrite
Inductance (H)
3.3u
Tolerance
20%
Inductance Test Frequency (Hz)
7.96M
Maximum DC Current (A)
0.34
Maximum Saturation Current (A)
0.34
Maximum DC Resistance (Ohm)
0.845
Minimum Quality Factor
20(Typ)
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
55M
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.1
Maximum Product Height (mm)
1.9
Order Quantity

