Arrow Electronic Components Online
NLASB3157MTR2G|ONSEMI|simage
NLASB3157MTR2G|ONSEMI|limage
Analog Switch Multiplexers

NLASB3157MTR2G

Analog Switch Single SPDT 6-Pin WDFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NLASB3157MTR2G
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Single SPDT
  • Switch Architecture
    SPDT
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time (ns)
    1.2@2.7V|0.8@3.6V|0.3@5.5V@-55C to 125C
  • Maximum Turn-On Time (ns)
    23@1.95V
  • Maximum Turn-Off Time (ns)
    12.5@1.95V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    250(Typ)@5.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.65
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum High Level Output Current (mA)
    128
  • Maximum On Resistance (Ohm)
    50@1.65V
  • Maximum On Resistance Range (Ohm)
    45 to 60
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    180
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    1
  • Package Length
    1.2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    WDFN
  • Pin Count
    6

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources