Arrow Electronic Components Online
NLAS7242MUTBG|ONSEMI|simage
NLAS7242MUTBG|ONSEMI|limage
Analog Switch Multiplexers

NLAS7242MUTBG

Analog Switch Single DPDT 10-Pin UQFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NLAS7242MUTBG
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Single DPDT
  • Switch Architecture
    DPDT
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Data Rate (Mbps)
    480
  • Maximum Turn-On Time (ns)
    13(Typ)@3.3V
  • Maximum Turn-Off Time (ns)
    12(Typ)@3.3V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    950(Typ)@4.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.65
  • Typical Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    4.5
  • Maximum Supply Current (mA)
    50
  • Maximum Low Level Output Current (mA)
    300
  • Maximum High Level Output Current (mA)
    300
  • Maximum On Resistance (Ohm)
    13.5@2.7V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    1.4
  • Package Length
    1.8
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources