Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
Yes
PPAP
No
Type
Analog Switch
Configuration
Dual SPDT
Switch Architecture
SPDT
Number of Channels per Chip
2
Number of Inputs per Chip
2
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
60@2.5V
Maximum Turn-Off Time (ns)
50@2.5V
Maximum Frequency (25°C) @ Vcc (MHz)
9.5(Typ)@3V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.8
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Low Level Output Current (mA)
300
Maximum High Level Output Current (mA)
300
Maximum On Resistance (Ohm)
1@2.5V
Maximum On Resistance Range (Ohm)
1 to 5
Power Supply Type
Single
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
10
Standard Package Name
SO
Supplier Package
Micro
Pin Count
10
Lead Shape
Gull-wing

