Arrow Electronic Components Online
NLA0703J43NTRF|NIC|simage
NLA0703J43NTRF|NIC|limage
Inductor Surface Mount

NLA0703J43NTRF

Inductor RF Molded Wirewound 0.043uH 5% 150MHz 106Q-Factor Air 4A 0.0079Ohm DCR T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Core Material
    Air
  • Inductance (H)
    0.043u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    150M
  • Maximum DC Current (A)
    4
  • Maximum DC Resistance (Ohm)
    0.0079
  • Minimum Quality Factor
    106
  • Quality Test Frequency (Hz)
    150M
  • Minimum Self Resonant Frequency (Hz)
    1200M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources