TFT Modules
NL8060BC26-35F
10.4in TFT SVGA 800x600Pixels LVDS 175cd/m2 LED Backlight
Tianma Microelectronics Co., LtdProduct Technical Specifications
ECCN (US)
EAR99
HTS
8528.52.00.00
Mounting
Panel
Package Height
185.1 mm
Package Width
11(Max) mm
Package Length
243 mm