TFT Modules
NL8060BC21-11F
8.4in TFT VGA 640x480Pixels LVDS 800cd/m2 LED Backlight
Tianma Microelectronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8528.52.00.00
Automotive
Unknown
PPAP
Unknown
Display Size (in)
8.4
Pixel Format (Pixels)
640x480
Resolution Standard
VGA
Aspect Ratio
4:3
Typical Contrast Ratio
800:1
Typical Brightness (cd/m2)
800
Backlight
LED
Touchscreen
No
Interface Type
LVDS
Mounting
Panel
Package Height
152
Package Width
8.2
Package Length
200