Arrow Electronic Components Online
NL8048AC1913BD|TIANMA|simage
NL8048AC1913BD|TIANMA|limage
TFT Modules

NL8048AC19-13BD

7in TFT WVGA 800x480Pixels LVDS 430cd/m2 LED Backlight -30°C to 80°C 126-Pin Box

Tianma Microelectronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8528.59.33.70
  • Display Size (in)
    7
  • Pixel Format (Pixels)
    800x480
  • Resolution Standard
    WVGA
  • Aspect Ratio
    5:3
  • Typical Contrast Ratio
    800:1
  • Typical Brightness (cd/m2)
    430
  • Backlight
    LED
  • Display Color (Colors)
    262,144
  • Viewing Angle (°)
    160/160
  • Touchscreen
    No
  • Active Area (mm)
    152.4x91.44
  • Outline Dimensions (mm)
    170x111x10.6
  • Typical Response Time (ms)
    8
  • Interface Type
    LVDS
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Power Consumption (W)
    3.3
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Box
  • Mounting
    Panel
  • Package Height
    111 mm
  • Package Width
    10.6 mm
  • Package Length
    170 mm
  • PCB changed
    126
  • Pin Count
    126

Documentation and Resources

Datasheets
Design resources