Arrow Electronic Components Online
TFT Modules

NL6448BC33-70

10.4in TFT VGA 640x480Pixels 16 Bit Digital 450cd/m2 LED Backlight

Tianma Microelectronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8531.20.00.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Size (in)
    10.4
  • Pixel Format (Pixels)
    640x480
  • Resolution Standard
    VGA
  • Aspect Ratio
    4:3
  • Typical Contrast Ratio
    900:1
  • Typical Brightness (cd/m2)
    450
  • Backlight
    LED
  • Touchscreen
    No
  • Interface Type
    16 Bit Digital
  • Mounting
    Panel
  • Package Height
    185.1 mm
  • Package Width
    10.5 mm
  • Package Length
    243 mm

Documentation and Resources

Datasheets
Design resources