Arrow Electronic Components Online
NL589C3C|BULGIN|simage
NL589C3C|BULGIN|limage
Panel Mount Indicators

NL589C3C

High Brightness Panel Mount Indicators

Bulgin Limited
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active-Unconfirmed
  • Codice HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Diameter
    15.9
  • Mounting
    Panel
  • Package Length
    35.3
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources