Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Audio Adapter
Gender
M/M
Number of Contacts
4/4
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
30/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
3
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
5000
Shell Material
Polyamide
Product Length (mm)
50
Product Depth (mm)
25.5
Product Height (mm)
28.7
Housing Material
Polyamide
Contact Plating
Silver
Contact Material
Bronze

